Part Details for KSA0V431LFT by C&K
Overview of KSA0V431LFT by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA0V431LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9101
|
Newark | Switch Tactile N.o. Spst Round Button Pc Pins 0.0 |C&k Components KSA0V431LFT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$1.4000 / $1.9300 | Buy Now |
DISTI #
401-1928-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.01A 50V Lead time: 5 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
C&K Components KSA0V431LFT
|
PEI Genesis | Keypad Switch 1 Switches | 121 |
|
Buy Now |
Part Details for KSA0V431LFT
KSA0V431LFT CAD Models
KSA0V431LFT Part Data Attributes:
|
KSA0V431LFT
C&K
Buy Now
Datasheet
|
Compare Parts:
KSA0V431LFT
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.01A, 32VDC, 3.75N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 8 Weeks | |
Actuator Travel | 0.6096 mm | |
Actuator Type | SHORT HARD PLASTIC TYPE | |
Body Breadth | 8 mm | |
Center Contact Material | GOLD | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Power Rating R Load | 0.2VA@32VDC | |
Contact (DC) Max Rating R Load | .01A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 250VRMS V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | GOLD | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 3.75 N | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.191 inch | |
Termination Type | SOLDER |
Alternate Parts for KSA0V431LFT
This table gives cross-reference parts and alternative options found for KSA0V431LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA0V431LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSL0V411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSA0V431LFT vs KSL0V411LFT |
KSA0V411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSA0V431LFT vs KSA0V411LFT |