-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Epitaxial Silicon Transistor, 6000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2141
|
Newark | Trans, Bipol, Pnp, -160V, To-226Aa-3, Transistor Polarity:Pnp, Collector Emitter Voltage Max:160V, Continuous Collector Current:1A, Power Dissipation:900Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi KSA1013YBU Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3981 |
|
$0.1860 / $0.5280 | Buy Now |
DISTI #
82C6925
|
Newark | Bipolar Transistors Rohs Compliant: Yes |Onsemi KSA1013YBU Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
KSA1013YBUFS-ND
|
DigiKey | TRANS PNP 160V 1A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2494 In Stock |
|
$0.1344 / $0.4800 | Buy Now |
DISTI #
KSA1013YBU
|
Avnet Americas | Trans GP BJT PNP 160V 1A 3-Pin TO-92L Bulk - Bulk (Alt: KSA1013YBU) RoHS: Compliant Min Qty: 5377 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 10123 Partner Stock |
|
$0.1153 / $0.1376 | Buy Now |
DISTI #
KSA1013YBU
|
Avnet Americas | Trans GP BJT PNP 160V 1A 3-Pin TO-92L Bulk - Bulk (Alt: KSA1013YBU) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1333 / $0.1591 | Buy Now |
DISTI #
512-KSA1013YBU
|
Mouser Electronics | Bipolar Transistors - BJT PNP Epitaxial Sil RoHS: Compliant | 11625 |
|
$0.1340 / $0.4800 | Buy Now |
|
Future Electronics | KSA1013 Series 160 V 1 A Through Hole PNP Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.1330 / $0.1380 | Buy Now |
|
Future Electronics | KSA1013 Series 160 V 1 A Through Hole PNP Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.1330 / $0.1380 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 1A, 160V, PNP RoHS: Compliant Status: Active Min Qty: 1 | 207407 |
|
$0.1333 / $0.1568 | Buy Now |
DISTI #
KSA1013YBU
|
TME | Transistor: PNP, bipolar, 160V, 1A, 0.9W, TO92L Min Qty: 1 | 0 |
|
$0.1830 / $0.5590 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSA1013YBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA1013YBU
onsemi
PNP Epitaxial Silicon Transistor, 6000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92L, 3 PIN | |
Manufacturer Package Code | 135AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.9 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for KSA1013YBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA1013YBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA1013YBU | 1000mA, 160V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92L, 3 PIN | Rochester Electronics LLC | KSA1013YBU vs KSA1013YBU |
KSA1013YBU | PNP Epitaxial Silicon Transistor, 3LD, TO92L, 8MM TALL BODY, 6000/BULK | Fairchild Semiconductor Corporation | KSA1013YBU vs KSA1013YBU |