KSA1015YD26Z
Fairchild Semiconductor Corporation
Description: Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Overview of KSA1015YD26Z by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSA1015YD26Z by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSA1015YD26Z by Fairchild Semiconductor Corporation

KSA1015YD26Z
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
CYLINDRICAL, O-PBCY-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.15 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JEDEC-95 Code
TO-92
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
80 MHz
Want to compare parts?
  1. KSA1015YD26Z
    Fairchild Semiconductor Corporation
    Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
    VS

Alternate Parts for KSA1015YD26Z

This table gives cross-reference parts and alternative options found for KSA1015YD26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA1015YD26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2SA1162-Y(T5LMATUF Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components KSA1015YD26Z vs 2SA1162-Y(T5LMATUF
KSA1015-Y Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN Samsung Semiconductor KSA1015YD26Z vs KSA1015-Y
2SA1586-Y-C Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 Secos Corporation KSA1015YD26Z vs 2SA1586-Y-C
2SA2154MFV-Y(L3MAT Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components KSA1015YD26Z vs 2SA2154MFV-Y(L3MAT
KSA1015YD74Z Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 Fairchild Semiconductor Corporation KSA1015YD26Z vs KSA1015YD74Z
2SA1162-Y(5LN-CN,F Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components KSA1015YD26Z vs 2SA1162-Y(5LN-CN,F
2SA1162-Y(T5L,PP,F Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components KSA1015YD26Z vs 2SA1162-Y(T5L,PP,F
2SA1586-Y(T5LKEHIF Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components KSA1015YD26Z vs 2SA1586-Y(T5LKEHIF
2SA2154MFV-Y(L3MAA Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components KSA1015YD26Z vs 2SA2154MFV-Y(L3MAA
2SA1162-Y(T5LHMD,F Small Signal Bipolar Transistor, 0.15A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Toshiba America Electronic Components KSA1015YD26Z vs 2SA1162-Y(T5LHMD,F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSA1015YD26Z by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSA1015YD26Z by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KSA1015YD26Z would you like to use for your alert(s)?
  • Please alert me when KSA1015YD26Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSA1015YD26Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSA1015YD26Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSA1015YD26Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSA1015YD26Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSA1015YD26Z by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: