Part Details for KSA1281O by onsemi
Overview of KSA1281O by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSA1281O
KSA1281O CAD Models
KSA1281O Part Data Attributes:
|
KSA1281O
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA1281O
onsemi
Small Signal Bipolar Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for KSA1281O
This table gives cross-reference parts and alternative options found for KSA1281O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA1281O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1020-O-C | Small Signal Bipolar Transistor | Secos Corporation | KSA1281O vs 2SA1020-O-C |
2SA1213O | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KSA1281O vs 2SA1213O |
2SA1020L-O-T92-B | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | KSA1281O vs 2SA1020L-O-T92-B |
KTA1666O | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | KEC | KSA1281O vs KTA1666O |
2SA1020G-O-T92-K | Small Signal Bipolar Transistor, | Unisonic Technologies Co Ltd | KSA1281O vs 2SA1020G-O-T92-K |
2SA1020L-O-AE3-R | Small Signal Bipolar Transistor, 2A I(C), PNP, | Unisonic Technologies Co Ltd | KSA1281O vs 2SA1020L-O-AE3-R |
KTA1666O | Small Signal Bipolar Transistor, | Galaxy Microelectronics | KSA1281O vs KTA1666O |
KTA1666O | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | KSA1281O vs KTA1666O |
KTA1666-O | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | KEC | KSA1281O vs KTA1666-O |
2SA1213O | Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | Galaxy Microelectronics | KSA1281O vs 2SA1213O |