Part Details for KSA708RD26Z by Fairchild Semiconductor Corporation
Overview of KSA708RD26Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSA708RD26Z
KSA708RD26Z CAD Models
KSA708RD26Z Part Data Attributes
|
KSA708RD26Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSA708RD26Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for KSA708RD26Z
This table gives cross-reference parts and alternative options found for KSA708RD26Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSA708RD26Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSA708RJ05Z | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSA708RD26Z vs KSA708RJ05Z |
KSA708J05Z | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSA708RD26Z vs KSA708J05Z |
KSA708RD74Z | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSA708RD26Z vs KSA708RD74Z |
KSA708C | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSA708RD26Z vs KSA708C |
KSA708J18Z | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSA708RD26Z vs KSA708J18Z |
KSA708D26Z | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSA708RD26Z vs KSA708D26Z |
KSA708RJ18Z | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSA708RD26Z vs KSA708RJ18Z |
KSA708-R | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, TO-92, 3 PIN | Samsung Semiconductor | KSA708RD26Z vs KSA708-R |
KSA708D74Z | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSA708RD26Z vs KSA708D74Z |
KSA708RD75Z | Small Signal Bipolar Transistor, 0.7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSA708RD26Z vs KSA708RD75Z |