Part Details for KSA708YBU by onsemi
Overview of KSA708YBU by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSA708YBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4085
|
Newark | Trans, Pnp, -60V, -0.7A, 0.8W, To-92, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-60V, Transition Frequency Ft:50Mhz, Power Dissipation Pd:800Mw, Dc Collector Current:-700Ma, Dc Current Gain Hfe:120Hfe, Transistor Rohs Compliant: Yes |Onsemi KSA708YBU RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0910 / $0.5360 | Buy Now |
DISTI #
KSA708YBU-ND
|
DigiKey | TRANS PNP 60V 0.7A TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
255 In Stock |
|
$0.0498 / $0.4100 | Buy Now |
DISTI #
KSA708YBU
|
Avnet Americas | Trans GP BJT PNP 60V 0.7A 3-Pin TO-92 Bulk - Bulk (Alt: KSA708YBU) RoHS: Compliant Min Qty: 6597 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 80000 Partner Stock |
|
$0.0470 / $0.0561 | Buy Now |
DISTI #
KSA708YBU
|
Avnet Americas | Trans GP BJT PNP 60V 0.7A 3-Pin TO-92 Bulk - Bulk (Alt: KSA708YBU) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0470 / $0.0561 | Buy Now |
DISTI #
512-KSA708YBU
|
Mouser Electronics | Bipolar Transistors - BJT PNP Epitaxial Sil RoHS: Compliant | 11818 |
|
$0.0480 / $0.3300 | Buy Now |
|
Future Electronics | KSA708 Series 60 V 700 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.0481 / $0.0521 | Buy Now |
|
Future Electronics | KSA708 Series 60 V 700 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.0481 / $0.0521 | Buy Now |
|
Onlinecomponents.com | KSA708 Series 60 V 700 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92- | 0 |
|
$0.0456 / $0.0575 | Buy Now |
DISTI #
60617150
|
Verical | Trans GP BJT PNP 60V 0.7A 800mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 1816 | Americas - 14560 |
|
$0.0312 / $0.0396 | Buy Now |
DISTI #
61738372
|
Verical | Trans GP BJT PNP 60V 0.7A 800mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 116 Package Multiple: 1 Date Code: 2211 | Americas - 13914 |
|
$0.0481 / $0.0489 | Buy Now |
Part Details for KSA708YBU
KSA708YBU CAD Models
KSA708YBU Part Data Attributes
|
KSA708YBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSA708YBU
onsemi
PNP Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.7 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |