Part Details for KSC254JLFS by C&K
Overview of KSC254JLFS by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for KSC254JLFS
KSC254JLFS CAD Models
KSC254JLFS Part Data Attributes:
|
KSC254JLFS
C&K
Buy Now
Datasheet
|
Compare Parts:
KSC254JLFS
C&K
PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Gold (Au) |
Alternate Parts for KSC254JLFS
This table gives cross-reference parts and alternative options found for KSC254JLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC254JLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSZMPL-61R-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KSC254JLFS vs DTSZMPL-61R-V |
DTSGZML-64K-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KSC254JLFS vs DTSGZML-64K-V |
DTSGZML-64N-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | KSC254JLFS vs DTSGZML-64N-Q-B |
DTSZMPL-62K-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KSC254JLFS vs DTSZMPL-62K-V |
DTSGZML-62N-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KSC254JLFS vs DTSGZML-62N-V |
DTSZMPL-62N-V | Keypad Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KSC254JLFS vs DTSZMPL-62N-V |
DTSZMPL-62N-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | KSC254JLFS vs DTSZMPL-62N-V |
DTSGZML-64R-V | Switch, SPST, Vertical, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | KSC254JLFS vs DTSGZML-64R-V |
K12SAD1.55NOOLFTX | PAD SWITCH,DPST,SURFACE MOUNT TERMINAL | C&K | KSC254JLFS vs K12SAD1.55NOOLFTX |
DTS-32R-V-T/R | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | KSC254JLFS vs DTS-32R-V-T/R |