There are no models available for this part yet.
Overview of KSC5305DJ69Z by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KSC5305DJ69Z by Fairchild Semiconductor Corporation
Part Data Attributes for KSC5305DJ69Z by Fairchild Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SFM
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
5 A
|
Collector-Emitter Voltage-Max
|
400 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DC Current Gain-Min (hFE)
|
8
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for KSC5305DJ69Z
This table gives cross-reference parts and alternative options found for KSC5305DJ69Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC5305DJ69Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC5305D | Power Bipolar Transistor | onsemi | KSC5305DJ69Z vs KSC5305D |
KSC5305DFTTU | NPN Silicon Transistor, 1000-TUBE | onsemi | KSC5305DJ69Z vs KSC5305DFTTU |
KSC5305DTU | NPN Silicon Transistor, 1000-TUBE | onsemi | KSC5305DJ69Z vs KSC5305DTU |