There are no models available for this part yet.
Overview of KSC831GOLLFS by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for KSC831GOLLFS by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ9196
|
Newark | Sealed Tact Switch For Smt/C&k Components |C&k Components KSC831GOLLFS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $0.6180 | Buy Now | |
DISTI #
CKN10801CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Min Qty: 1 Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4400 | Buy Now | |
DISTI #
611-KSC831GOLLFS
|
Mouser Electronics | Tactile Switches Sealed Tact Switch for SMT RoHS: Compliant | 3516 |
|
$0.3740 / $0.6400 | Buy Now |
CAD Models for KSC831GOLLFS by C&K
Part Data Attributes for KSC831GOLLFS by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Travel
|
0.4 mm
|
Actuator Type
|
HARD TYPE
|
Body Breadth
|
6.2 mm
|
Body Height
|
2.9 mm
|
Body Length or Diameter
|
6.2 mm
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
SILVER
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
1 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@32VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
32 V
|
Dielectric Withstand Volts
|
250VRMS V
|
Electrical Life
|
300000 Cycle(s)
|
End Contact Material
|
SILVER
|
End Contact Plating
|
SILVER
|
Insulation Resistance
|
10000000 Ω
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
3.2 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 13 INCH
|
Sealing
|
IP67
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER/NICKEL
|
Terminal Material
|
SILVER
|
Termination Type
|
SOLDER
|
Alternate Parts for KSC831GOLLFS
This table gives cross-reference parts and alternative options found for KSC831GOLLFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC831GOLLFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-65N-V-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KSC831GOLLFS vs DTSHW-65N-V-B |
K5V1YG43P | KEYPAD SWITCH | C&K | KSC831GOLLFS vs K5V1YG43P |
DTSMW-21Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Surface Mount-straight | Diptronics Manufacturing Inc | KSC831GOLLFS vs DTSMW-21Y-Q-B |
DTSYHL-61N-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | KSC831GOLLFS vs DTSYHL-61N-Q-B |
DTSYHL-61R-Q-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight | Diptronics Manufacturing Inc | KSC831GOLLFS vs DTSYHL-61R-Q-B |
DTSHW-67T-Q-B | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | KSC831GOLLFS vs DTSHW-67T-Q-B |
ADTSM66SVB | Special Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | KSC831GOLLFS vs ADTSM66SVB |
430481035816 | 6x6mm SMD washable WS-TASV | Wurth Elektronik | KSC831GOLLFS vs 430481035816 |
TL1260YQRBLK | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | KSC831GOLLFS vs TL1260YQRBLK |
DTSYHL-62R-V-B | Switch, SPST, Vertical, 0.05A, 12VDC, Through Hole-straight, | Diptronics Manufacturing Inc | KSC831GOLLFS vs DTSYHL-62R-V-B |
Related Parts for KSC831GOLLFS
-
KSC843JOLLFGSpecial Switches
-
KB15CKW01-5F05-JFPushbutton Switches
-
KBU6KRectifier Diodes
-
LCMXO2-2000HC-4TG100CField Programmable Gate Arrays
-
KRP-C-1800SPElectric Fuses
-
KPT-3216CGCKVisible LEDs
-
SG73S2ETTD1200FFixed Resistors
-
282834-2Terminals and Terminal Blocks
-
KC-34-A-30.0-01-N-P-SRotary Switches