Part Details for KSD471AYBU by onsemi
Overview of KSD471AYBU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSD471AYBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26999513
|
Arrow Electronics | Trans GP BJT NPN 30V 1A 800mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2110 | Americas - 9949 |
|
$0.0317 | Buy Now |
DISTI #
V36:1790_06302014
|
Arrow Electronics | Trans GP BJT NPN 30V 1A 800mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2110 | Americas - 9245 |
|
$0.0599 | Buy Now |
DISTI #
63428367
|
Verical | Trans GP BJT NPN 30V 1A 800mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 182 Package Multiple: 1 Date Code: 2110 | Americas - 9949 |
|
$0.0317 | Buy Now |
|
Flip Electronics | Stock, ship today | 23464 |
|
RFQ |
Part Details for KSD471AYBU
KSD471AYBU CAD Models
KSD471AYBU Part Data Attributes
|
KSD471AYBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD471AYBU
onsemi
NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
Alternate Parts for KSD471AYBU
This table gives cross-reference parts and alternative options found for KSD471AYBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSD471AYBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSD471AYBU | NPN Epitaxial Silicon Transistor, 3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3), 10000/BULK | Fairchild Semiconductor Corporation | KSD471AYBU vs KSD471AYBU |
KSD471AYTA | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | KSD471AYBU vs KSD471AYTA |
KSD471AYBU | 1000mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Rochester Electronics LLC | KSD471AYBU vs KSD471AYBU |
KSD471AYTA | NPN Epitaxial Silicon Transistor, TO-92-3 LF, 2000-FNFLD | onsemi | KSD471AYBU vs KSD471AYTA |
KSD471AYTA | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | Fairchild Semiconductor Corporation | KSD471AYBU vs KSD471AYTA |