-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 2000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7717
|
Newark | Npn/40V/3A Rohs Compliant: Yes |Onsemi KSD882YS RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KSD882YS-ND
|
DigiKey | TRANS NPN 30V 3A TO126-3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
144 In Stock |
|
$0.3747 / $0.9200 | Buy Now |
DISTI #
KSD882YS
|
Avnet Americas | Trans GP BJT NPN 30V 3A 3-Pin(3+Tab) TO-126 Bulk - Bulk (Alt: KSD882YS) RoHS: Compliant Min Qty: 1672 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10740 Partner Stock |
|
$0.1855 / $0.2214 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 3A, 30V, NPN, TO-126 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10740 |
|
$0.1855 / $0.2182 | Buy Now |
|
Flip Electronics | Stock, ship today | 2315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSD882YS
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSD882YS
onsemi
NPN Epitaxial Silicon Transistor, 2000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-126, 3 PIN | |
Manufacturer Package Code | 340AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |