Part Details for KSF0A511LFT by C&K
Overview of KSF0A511LFT by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSF0A511LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ9204
|
Newark | Tact/C&k Components |C&k Components KSF0A511LFT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $0.9620 | Buy Now |
DISTI #
KSF0A511LFT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 32V Lead time: 7 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for KSF0A511LFT
KSF0A511LFT CAD Models
KSF0A511LFT Part Data Attributes
|
KSF0A511LFT
C&K
Buy Now
Datasheet
|
Compare Parts:
KSF0A511LFT
C&K
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 6.25N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 8 Weeks | |
Actuator Type | FLAT TYPE | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.4 mm | |
Body Height | 2.6 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Power Rating R Load | 1VA@32VDC | |
Contact (DC) Max Rating R Load | .05A@32VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 32 V | |
Dielectric Withstand Volts | 300VRMS V | |
End Contact Material | SILVER | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 6.25 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | IP60 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Tin (Sn) | |
Terminal Length | 0.165 inch | |
Termination Type | SOLDER |
Alternate Parts for KSF0A511LFT
This table gives cross-reference parts and alternative options found for KSF0A511LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSF0A511LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSC422J70SH | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 2.12N, SURFACE MOUNT-STRAIGHT | C&K | KSF0A511LFT vs KSC422J70SH |
KMR441ULCLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KSF0A511LFT vs KMR441ULCLFS |
KSF1A911LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSF0A511LFT vs KSF1A911LFT |
KSF0A912LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.9N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSF0A511LFT vs KSF0A912LFT |
KSB0M411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSF0A511LFT vs KSB0M411LFT |
KSF1A411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSF0A511LFT vs KSF1A411LFT |
KSI0V411LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | KSF0A511LFT vs KSI0V411LFT |
KMR442LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KSF0A511LFT vs KMR442LFS |
KMR242ULCLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 5N, SURFACE MOUNT-STRAIGHT, LEAD FREE | C&K | KSF0A511LFT vs KMR242ULCLFS |
KSF1M412LFT | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 32VDC, 3.75N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | KSF0A511LFT vs KSF1M412LFT |