Part Details for KSK-1A04-0510 by Standex-Meder Electronics
Overview of KSK-1A04-0510 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for KSK-1A04-0510
KSK-1A04-0510 CAD Models
KSK-1A04-0510 Part Data Attributes
|
KSK-1A04-0510
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A04-0510
Standex-Meder Electronics
Dry Reed Switch, SPST, 0.1A, 30VDC, Through Hole-straight,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 4.1 mm | |
Body Length or Diameter | 1.1 mm | |
Contact (AC) Max Rating R Load | .1A@30VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Pull-in Value-Max | 10 AT | |
Pull-in Value-Min | 5 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |