There are no models available for this part yet.
Overview of KSK-1A35-1015 by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for KSK-1A35-1015 by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47AC5066
|
Newark | Reed Sw, Spst-No, 1A, 200V, Th, Product Range:Ksk-1A35 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:1A, Switching Voltage Max:200V, Switching Power Max:20W, Contact Resistance Max:0.15Ohm, Rohs Compliant: Yes |Standexmeder KSK-1A35-1015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1480 |
|
$0.7980 / $1.0500 | Buy Now | |
DISTI #
374-1076-ND
|
DigiKey | SWITCH REED SPST-NO 1A 200V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1443 In Stock |
|
$0.5590 / $1.0800 | Buy Now | |
DISTI #
876-KSK-1A35-1015
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 10.5mm AT 1015 RoHS: Compliant | 101 |
|
$0.5580 / $1.0500 | Buy Now | |
DISTI #
STXKSK-1A35-1015
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO , 10.5MM AT 1015 | Americas - 363 in Stock |
|
$0.6393 / $0.6722 | Buy Now | |
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, 10.5mm AT 1015 RoHS: Compliant |
2857 In Stock |
|
$0.5090 / $1.1150 | Buy Now | ||
DISTI #
51745681
|
Verical | Switch Reed N.O. 1A 200VAC 200VDC 20VA 0.5ms 150mOhm RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1815 | Americas - 2850 |
|
$0.8528 / $1.4560 | Buy Now | |
DISTI #
60606894
|
Verical | Switch Reed N.O. 1A 200VAC 200VDC 20VA 0.5ms 150mOhm RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 2131 | Americas - 579 |
|
$0.4719 | Buy Now | |
DISTI #
KSK-1A35-1015
|
TTI | Magnetic / Reed Switches 1 Form A 10.5mm AT 1015 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.5090 | Buy Now | |
DISTI #
STXKSK-1A35-1015
|
Interstate Connecting Components | REED SWITCH, 1 FORM A, SPST-NO , 10.5MM AT 1015 | 121 |
|
$0.6393 / $0.6722 | Buy Now | |
DISTI #
C1S506900010692
|
Chip1Stop | Switch Reed N.O. 1A 200VAC 200VDC 20VA 0.5ms 150mOhm RoHS: Compliant | 579 |
|
$0.5120 | Buy Now |
CAD Models for KSK-1A35-1015 by Standex-Meder Electronics
Part Data Attributes for KSK-1A35-1015 by Standex-Meder Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANDEX-MEDER ELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Height
|
10.5 mm
|
Body Length or Diameter
|
1.8 mm
|
Contact (AC) Max Rating R Load
|
1A@200VAC
|
Contact Current(AC)-Max
|
1 A
|
Contact Current(DC)-Max
|
1 A
|
Contact (DC) Max Rating R Load
|
1A@200VDC
|
Contact Voltage(AC)-Max
|
200 V
|
Contact Voltage(DC)-Max
|
200 V
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-20 °C
|
Pull-in Value-Max
|
15 AT
|
Pull-in Value-Min
|
10 AT
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
DRY REED SWITCH
|
Termination Type
|
SOLDER
|