Part Details for KSK-1A55-3035 by Standex-Meder Electronics
Overview of KSK-1A55-3035 by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSK-1A55-3035
KSK-1A55-3035 CAD Models
KSK-1A55-3035 Part Data Attributes
|
KSK-1A55-3035
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
KSK-1A55-3035
Standex-Meder Electronics
Dry Reed Switch, SPST, 0.5A, 100VDC, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 16.5 mm | |
Body Length or Diameter | 2.8 mm | |
Contact (AC) Max Rating R Load | .5A@100VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@100VDC | |
Contact Voltage(AC)-Max | 100 V | |
Contact Voltage(DC)-Max | 100 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Pull-in Value-Max | 35 AT | |
Pull-in Value-Min | 30 AT | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |