There are no models available for this part yet.
Overview of KSK-1A66-1015 by Standex-Meder Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
AM27C010-150DI | Rochester Electronics LLC | Rochester Manufactured 27C010, Memory (Eprom), 32 CDIP Package, Industrial Temp spec. | |
101504S15Y | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for KSK-1A66-1015 by Standex-Meder Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
374-1077-ND
|
DigiKey | SWITCH REED SPST-NO 500MA 180V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8570 In Stock |
|
$0.5850 / $1.2900 | Buy Now | |
DISTI #
876-KSK-1A66-1015
|
Mouser Electronics | Magnetic / Reed Switches 1 Form A 14mm AT 1015 RoHS: Compliant | 1671 |
|
$0.5470 / $1.1300 | Buy Now | |
DISTI #
STXKSK-1A66-1015
|
Heilind Electronics | REED SWITCH, 1 FORM A, SPST-NO , 14MM AT 1015 | Americas - 750 in Stock |
|
$0.6557 / $0.7119 | Buy Now | |
Onlinecomponents.com | Reed Switch, 1 Form A, SPST-NO, 14mm AT 1015 RoHS: Compliant |
1000 In Stock |
|
$0.5320 / $0.8270 | Buy Now | ||
DISTI #
83641020
|
Verical | Switch Reed N.O. 0.5A 180VAC 180VDC 10VA 0.5ms 150mOhm RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2425 | Americas - 1000 |
|
$0.7683 / $1.0751 | Buy Now | |
DISTI #
66431385
|
Verical | Switch Reed N.O. 0.5A 180VAC 180VDC 10VA 0.5ms 150mOhm RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2303 | Americas - 550 |
|
$0.6539 | Buy Now | |
DISTI #
KSK-1A66-1015
|
TTI | Magnetic / Reed Switches 1 Form A 14mm AT 1015 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.5300 / $0.6460 | Buy Now | |
DISTI #
KSK1A66-1015
|
TME | Reed switch, Range: 10÷15AT, Pswitch: 10W, Ø2.2x14mm, 0.5A, PCB,THT Min Qty: 10 | 1880 |
|
$0.4000 / $0.5900 | Buy Now | |
DISTI #
STXKSK-1A66-1015
|
Interstate Connecting Components | REED SWITCH, 1 FORM A, SPST-NO , 14MM AT 1015 | 250 |
|
$0.6557 / $0.7119 | Buy Now | |
DISTI #
C1S506900010744
|
Chip1Stop | Switch Reed N.O. 0.5A 180VAC 180VDC 10VA 0.5ms 150mOhm RoHS: Compliant | 550 |
|
$0.6157 / $0.6539 | Buy Now |
CAD Models for KSK-1A66-1015 by Standex-Meder Electronics
Part Data Attributes for KSK-1A66-1015 by Standex-Meder Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
STANDEX-MEDER ELECTRONICS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Height
|
14 mm
|
Body Length or Diameter
|
2.2 mm
|
Contact (AC) Max Rating R Load
|
.5A@200VAC
|
Contact Current(AC)-Max
|
0.5 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@180VDC
|
Contact Voltage(AC)-Max
|
200 V
|
Contact Voltage(DC)-Max
|
180 V
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-20 °C
|
Pull-in Value-Max
|
15 AT
|
Pull-in Value-Min
|
10 AT
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
DRY REED SWITCH
|
Termination Type
|
SOLDER
|