-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1784
|
Newark | Bipolar Transistor, Npn, 400V To-92, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:300Ma, Power Dissipation:625Mw, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi KSP44BU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9360 |
|
$0.0840 | Buy Now |
DISTI #
31Y2187
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 400 V, 625 Mw, 300 Ma, 40 Rohs Compliant: Yes |Onsemi KSP44BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 134 |
|
$0.1190 / $0.1400 | Buy Now |
DISTI #
27AC7167
|
Newark | Npn/500V/0.3A/50-200 Rohs Compliant: Yes |Onsemi KSP44BU Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
KSP44BU-ND
|
DigiKey | TRANS NPN 400V 0.3A TO92-3 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17943 In Stock |
|
$0.0954 / $0.4400 | Buy Now |
DISTI #
KSP44BU
|
Avnet Americas | Trans GP BJT NPN 400V 0.3A 3-Pin TO-92 Bulk - Bulk (Alt: KSP44BU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0937 / $0.1119 | Buy Now |
DISTI #
58K1784
|
Avnet Americas | Trans GP BJT NPN 400V 0.3A 3-Pin TO-92 Bulk - Bulk (Alt: 58K1784) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 9360 Partner Stock |
|
$0.1310 / $0.3210 | Buy Now |
DISTI #
31Y2187
|
Avnet Americas | Trans GP BJT NPN 400V 0.3A 3-Pin TO-92 Bulk - Bulk (Alt: 31Y2187) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 134 Partner Stock |
|
$0.1410 / $0.3320 | Buy Now |
DISTI #
512-KSP44BU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 13345 |
|
$0.0950 / $0.3200 | Buy Now |
DISTI #
V79:2366_17786306
|
Arrow Electronics | Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2315 | Americas - 5097 |
|
$0.0948 / $0.3194 | Buy Now |
DISTI #
P40:2555_23189078
|
Arrow Electronics | Trans GP BJT NPN 400V 0.3A 625mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Europe - 3755 |
|
$0.0872 / $0.2937 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSP44BU
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP44BU
onsemi
NPN Epitaxial Silicon Transistor, 10000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-92, 3 PIN | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for KSP44BU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP44BU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP44TF | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP44BU vs KSP44TF |
KSP44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP44BU vs KSP44 |
KSP44TA | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KSP44BU vs KSP44TA |
KSP44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Samsung Semiconductor | KSP44BU vs KSP44 |
KSP44D74Z | Small Signal Bipolar Transistor, 0.3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | KSP44BU vs KSP44D74Z |