Part Details for KSP62 by Samsung Semiconductor
Overview of KSP62 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KSP62
KSP62 CAD Models
KSP62 Part Data Attributes
|
KSP62
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KSP62
Samsung Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, PNP, Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for KSP62
This table gives cross-reference parts and alternative options found for KSP62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3735L | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | KSP62 vs JAN2N3735L |
BF421RL | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | KSP62 vs BF421RL |
BF368 | Small Signal Bipolar Transistor, 0.05A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92A, 3 PIN | Micro Electronics Ltd | KSP62 vs BF368 |
JANTX2N3735 | 1500mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Motorola Mobility LLC | KSP62 vs JANTX2N3735 |
JANS2N3735L | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | KSP62 vs JANS2N3735L |
KSC2787 | Small Signal Bipolar Transistor, 0.05A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN | Fairchild Semiconductor Corporation | KSP62 vs KSC2787 |
BC146G | Small Signal Bipolar Transistor, 0.05A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, MINIATURE, MT-42, 3 PIN | Micro Electronics Corporation | KSP62 vs BC146G |
2N6519TRE | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, | Central Semiconductor Corp | KSP62 vs 2N6519TRE |
BF492STZ | Small Signal Bipolar Transistor, 0.5A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | KSP62 vs BF492STZ |
BF493 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | KSP62 vs BF493 |