-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Epitaxial Silicon Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7954
|
Newark | Transistor, bjt, pnp,400V V(Br)Ceo,300Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSP94TA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
KSP94TA
|
Avnet Americas | Trans GP BJT PNP 400V 0.3A 3-Pin TO-92 Ammo (Alt: KSP94TA) RoHS: Compliant Min Qty: 834 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 18073 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
|
ComSIT USA | PNP EPITAXIAL SILICON TRANSISTOR Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 RoHS: Not Compliant | Europe - 765 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 18073 |
|
$0.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSP94TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP94TA
onsemi
PNP Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |