Part Details for KST2222AL99Z by Fairchild Semiconductor Corporation
Overview of KST2222AL99Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KST2222AL99Z
KST2222AL99Z CAD Models
KST2222AL99Z Part Data Attributes:
|
KST2222AL99Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KST2222AL99Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for KST2222AL99Z
This table gives cross-reference parts and alternative options found for KST2222AL99Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST2222AL99Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222ATB_R1_10001 | Transistor, | PanJit Semiconductor | KST2222AL99Z vs MMBT2222ATB_R1_10001 |
MMBT2222A | (Legacy Fairchild) NPN General Purpose Amplifier, 3000-REEL | onsemi | KST2222AL99Z vs MMBT2222A |
CMPT2222ATR13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | KST2222AL99Z vs CMPT2222ATR13 |
PMBT2222,215 | PMBT2222 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | KST2222AL99Z vs PMBT2222,215 |
UMT2222AT106 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | KST2222AL99Z vs UMT2222AT106 |
MMBT2222LT1 | NPN Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | KST2222AL99Z vs MMBT2222LT1 |
MMBT2222AT-7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | KST2222AL99Z vs MMBT2222AT-7 |
PMBT2222A/T4 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | KST2222AL99Z vs PMBT2222A/T4 |
MMBT2222AD84Z | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | KST2222AL99Z vs MMBT2222AD84Z |
MMBT2222AT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | KST2222AL99Z vs MMBT2222AT/R7 |