Part Details for KST2222ATR by Samsung Semiconductor
Overview of KST2222ATR by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KST2222ATR
KST2222ATR CAD Models
KST2222ATR Part Data Attributes
|
KST2222ATR
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KST2222ATR
Samsung Semiconductor
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz |
Alternate Parts for KST2222ATR
This table gives cross-reference parts and alternative options found for KST2222ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST2222ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222AD87Z | TRANSISTOR 1000 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Fairchild Semiconductor Corporation | KST2222ATR vs MMBT2222AD87Z |
MMBT2222AT/R7 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | KST2222ATR vs MMBT2222AT/R7 |
MMST4401T146 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN | ROHM Semiconductor | KST2222ATR vs MMST4401T146 |
MMBT2222A,215 | MMBT2222A - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | KST2222ATR vs MMBT2222A,215 |
CMUT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | KST2222ATR vs CMUT2222A |
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | KST2222ATR vs MMBT2222A |
PMBT2222AT/R | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | KST2222ATR vs PMBT2222AT/R |
MMBT2222A-TP-HF | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | KST2222ATR vs MMBT2222A-TP-HF |
SST4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SST, 3 PIN | ROHM Semiconductor | KST2222ATR vs SST4401 |
SMBT2222AE6327 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | KST2222ATR vs SMBT2222AE6327 |