Part Details for KST3904S62Z by Fairchild Semiconductor Corporation
Overview of KST3904S62Z by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KST3904S62Z
KST3904S62Z CAD Models
KST3904S62Z Part Data Attributes
|
KST3904S62Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KST3904S62Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for KST3904S62Z
This table gives cross-reference parts and alternative options found for KST3904S62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST3904S62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KST3904LGEMTF_NL | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | KST3904S62Z vs KST3904LGEMTF_NL |
2N3904RLRMG | NPN Bipolar Transistor, TO-92 40 V, 0.2 A, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | KST3904S62Z vs 2N3904RLRMG |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, NPN, Silicon, TO-92, TO-92, 3 PIN | TT Electronics Resistors | KST3904S62Z vs 2N4401 |
CMBT3904ETR | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, ROHS COMPLIANT, ULTRA SMALL, SOT-923, 3 PIN | Central Semiconductor Corp | KST3904S62Z vs CMBT3904ETR |
NST3904F3T5G | NPN Bipolar Transistor, SOT-1123, 1.0x0.6x0.37, 0.35P, 8000-REEL | onsemi | KST3904S62Z vs NST3904F3T5G |
2N3904TPER1 | TRANSISTOR 200 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | Toshiba America Electronic Components | KST3904S62Z vs 2N3904TPER1 |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | KST3904S62Z vs 2N3904 |
2N4401 | TRANSISTOR 600 mA, 40 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | KST3904S62Z vs 2N4401 |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, | NEC Electronics America Inc | KST3904S62Z vs 2N3904 |
2N3904/D74Z-J18Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | KST3904S62Z vs 2N3904/D74Z-J18Z |