Datasheets
KST4403 by:

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon

Part Details for KST4403 by Fairchild Semiconductor Corporation

Overview of KST4403 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KST4403

KST4403 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KST4403 Part Data Attributes

KST4403 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
KST4403 Fairchild Semiconductor Corporation Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.35 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 255 ns
Turn-on Time-Max (ton) 35 ns

Alternate Parts for KST4403

This table gives cross-reference parts and alternative options found for KST4403. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST4403, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KST4403 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Samsung Semiconductor KST4403 vs KST4403
KST4403TR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Samsung Semiconductor KST4403 vs KST4403TR
Part Number Description Manufacturer Compare
KST4403TR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Samsung Semiconductor KST4403 vs KST4403TR
FMMT4402 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Diodes Incorporated KST4403 vs FMMT4402
BSR15TR Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, Central Semiconductor Corp KST4403 vs BSR15TR
MMBT4403K Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Fairchild Semiconductor Corporation KST4403 vs MMBT4403K
FMMT4402TC Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon Zetex / Diodes Inc KST4403 vs FMMT4402TC
BSR15 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Continental Device India Ltd KST4403 vs BSR15
BSR15 TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors KST4403 vs BSR15
BSR15-T TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors KST4403 vs BSR15-T
BSR15 Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN Central Semiconductor Corp KST4403 vs BSR15
BSR15R-TAPE-7 TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors KST4403 vs BSR15R-TAPE-7

KST4403 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KST4403 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KST4403 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of KST4403 would you like to use for your alert(s)?
  • Please alert me when KST4403 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KST4403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KST4403 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KST4403 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KST4403.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KST4403 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: