Part Details for KST4403MTF by onsemi
Overview of KST4403MTF by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KST4403MTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1445
|
Newark | Kst4403Mtf, Single Bipolar Transistors |Onsemi KST4403MTF RoHS: Not Compliant Min Qty: 10690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 / $0.0380 | Buy Now |
DISTI #
2156-KST4403MTF-488-ND
|
DigiKey | TRANS PNP 40V 0.6A SOT23-3 Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
196025 In Stock |
|
$0.0300 | Buy Now |
DISTI #
KST4403MTF
|
Avnet Americas | Trans GP BJT PNP 40V 0.6A 3-Pin SOT-23 T/R - Tape and Reel (Alt: KST4403MTF) RoHS: Compliant Min Qty: 10684 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2398345 Partner Stock |
|
$0.0290 / $0.0346 | Buy Now |
|
Bristol Electronics | 465 |
|
RFQ | ||
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.6A, 40V, PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 196025 |
|
$0.0290 / $0.0341 | Buy Now |
Part Details for KST4403MTF
KST4403MTF CAD Models
KST4403MTF Part Data Attributes
|
KST4403MTF
onsemi
Buy Now
Datasheet
|
Compare Parts:
KST4403MTF
onsemi
PNP Epitaxial Silicon Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 255 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for KST4403MTF
This table gives cross-reference parts and alternative options found for KST4403MTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KST4403MTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST4403T147 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | KST4403MTF vs MMST4403T147 |
MMBT4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE 3 | Rectron Semiconductor | KST4403MTF vs MMBT4403 |
FHS4403 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Fenghua (HK) Electronics Ltd | KST4403MTF vs FHS4403 |
PMBT4403-TAPE-7 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | KST4403MTF vs PMBT4403-TAPE-7 |
MMBT2907LT1 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, CASE 318-08, 3 PIN | Motorola Semiconductor Products | KST4403MTF vs MMBT2907LT1 |
2SA1577 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | KST4403MTF vs 2SA1577 |
PMBT2907TRL | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | KST4403MTF vs PMBT2907TRL |
MMBT4403 | PNP General Purpose Amplifier, 3000-REEL | onsemi | KST4403MTF vs MMBT4403 |
PMBT4403,235 | PMBT4403 - PNP switching transistor@en-us TO-236 3-Pin | Nexperia | KST4403MTF vs PMBT4403,235 |
PMBT4403/T3 | Small Signal Bipolar Transistor | Nexperia | KST4403MTF vs PMBT4403/T3 |