Part Details for KSWHA-1-20TR+ by Mini-Circuits
Overview of KSWHA-1-20TR+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1720TRMZ3.3-EP | Analog Devices | 28Vin, 50mA LDO 3.3Vout | |
LT1999HMS8-20#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp | |
LT1999HS8-20#TRPBF | Analog Devices | Hi V, Bi-dir C Sense Amp |
Part Details for KSWHA-1-20TR+
KSWHA-1-20TR+ CAD Models
KSWHA-1-20TR+ Part Data Attributes
|
KSWHA-1-20TR+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
KSWHA-1-20TR+
Mini-Circuits
SPST, 0MHz Min, 2000MHz Max, 1.7dB Insertion Loss-Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.01 dBm | |
Insertion Loss-Max | 1.7 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.5 |
Alternate Parts for KSWHA-1-20TR+
This table gives cross-reference parts and alternative options found for KSWHA-1-20TR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSWHA-1-20TR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSWHA-1-20+ | SPST, 0MHz Min, 2000MHz Max, 1 Func, 1.7dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, GLASS METAL, CASE XX112, 8 PIN | Mini-Circuits | KSWHA-1-20TR+ vs KSWHA-1-20+ |