Part Details for KSZ8041FTL by Micrel Inc
Overview of KSZ8041FTL by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8041FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 10BASE-T/100BASE-TX/100BASE-FX PHYSICAL LAYER TRANSCEIVER Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48 RoHS: Not Compliant | Europe - 250 |
|
RFQ |
Part Details for KSZ8041FTL
KSZ8041FTL CAD Models
KSZ8041FTL Part Data Attributes
|
KSZ8041FTL
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041FTL
Micrel Inc
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, 7 X 7 MM, LEAD FREE, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Package Description | 7 X 7 MM, LEAD FREE, TQFP-48 | |
Reach Compliance Code | compliant | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |