Part Details for KSZ8041TLI-S by Microchip Technology Inc
Overview of KSZ8041TLI-S by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8041TLI-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8873
|
Newark | 10/100 Base-Tx Physical Layer Transceiver 48 Tqfp 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip KSZ8041TLI-S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 | Buy Now |
DISTI #
KSZ8041TLI-S-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 48TQFP Min Qty: 250 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3750 | Buy Now |
DISTI #
KSZ8041TLI-S
|
Avnet Americas | 10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER - Trays (Alt: KSZ8041TLI-S) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.1600 / $4.1800 | Buy Now |
DISTI #
998-KSZ8041TLI-S
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX Physical Layer Transceiver RoHS: Compliant | 0 |
|
$3.3700 | Order Now |
DISTI #
KSZ8041TLI-S
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 21413 |
|
$2.7700 / $4.1800 | Buy Now |
|
Future Electronics | KSZ8041 Series 3.46 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Tray | 0Tray |
|
$3.7800 | Buy Now |
|
Onlinecomponents.com | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 48-Pin TQFP Tray | 21250 Factory Stock |
|
$3.6900 / $5.3600 | Buy Now |
DISTI #
KSZ8041TLI-S
|
Avnet Americas | 10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER - Trays (Alt: KSZ8041TLI-S) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.1600 / $4.1800 | Buy Now |
|
Ameya Holding Limited | KSZ8041 Series 3.46 V Physical Layer Transceiver 10/100BASE-T/TX TQFP-48 | 21413 |
|
RFQ | |
DISTI #
KSZ8041TLI-S
|
Avnet Americas | 10/100 BASE-TX PHYSICAL LAYER TRANSCEIVER - Trays (Alt: KSZ8041TLI-S) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$3.1600 / $4.1800 | Buy Now |
Part Details for KSZ8041TLI-S
KSZ8041TLI-S CAD Models
KSZ8041TLI-S Part Data Attributes
|
KSZ8041TLI-S
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8041TLI-S
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 58.3 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8041TLI-S
This table gives cross-reference parts and alternative options found for KSZ8041TLI-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8041TLI-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8041NLI | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041TLI-S vs KSZ8041NLI |
KSZ8041NLJ-TR | Ethernet Transceiver, CMOS | Microchip Technology Inc | KSZ8041TLI-S vs KSZ8041NLJ-TR |
KSZ8041RNL | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041TLI-S vs KSZ8041RNL |
KSZ8721CL-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8041TLI-S vs KSZ8721CL-TR |
KSZ8721BI-TR | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | KSZ8041TLI-S vs KSZ8721BI-TR |
KS8721BLI | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Microchip Technology Inc | KSZ8041TLI-S vs KS8721BLI |
KSZ8041NL | DATACOM, ETHERNET TRANSCEIVER, QCC32 | Microchip Technology Inc | KSZ8041TLI-S vs KSZ8041NL |
KS8721CLI | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8041TLI-S vs KS8721CLI |
KSZ8721BI | DATACOM, ETHERNET TRANSCEIVER, PDSO48 | Microchip Technology Inc | KSZ8041TLI-S vs KSZ8721BI |
KSZ8721-BLI | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KSZ8041TLI-S vs KSZ8721-BLI |