Part Details for KSZ8061MNGW-TR by Microchip Technology Inc
Overview of KSZ8061MNGW-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8061MNGW-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8876
|
Newark | 10/100 Base-Tx/Fx Quiet-Wire Physical Layer Transceiver 48 Vqfn 7X7X0.9Mm T/R Rohs Compliant: Yes |Microchip KSZ8061MNGW-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1400 | Buy Now |
DISTI #
KSZ8061MNGW-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5911 In Stock |
|
$2.2000 / $2.7400 | Buy Now |
DISTI #
KSZ8061MNGW-TR
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 48-Pin QFN T/R - Tape and Reel (Alt: KSZ8061MNGW-TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.0700 / $2.7400 | Buy Now |
DISTI #
579-KSZ8061MNGW-TR
|
Mouser Electronics | Ethernet ICs 10/100 Base-TX/FX Quiet-Wire x-ceiver RoHS: Compliant | 1140 |
|
$2.2000 / $2.7400 | Buy Now |
DISTI #
KSZ8061MNGW-TR
|
Microchip Technology Inc | 10/100 BASE-TX/FX Quiet-WIRE Physical Layer Transceiver, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
6000 Alternates Available |
|
$1.8200 / $2.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | S-XQCC-N48 KSZ8061 Tape & Reel (TR) Ethernet interface receiver 1.2V 7mm 100Mbps -40C~105C | Alternative Product Available |
|
$2.1800 / $4.5800 | Buy Now |
|
Ameya Holding Limited | IC TXRX ETHERNET 100MBPS 48QFN | 6000 |
|
RFQ | |
|
NAC | 10/100 BASE-TX/FX Quiet-WIRE Physical Layer Transceiver - Package: 48 VQFN 7x7x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$2.2000 / $2.7100 | Buy Now |
DISTI #
KSZ8061MNGW-TR
|
Avnet Silica | PHY 1-CH 10Mbps/100Mbps 48-Pin QFN T/R (Alt: KSZ8061MNGW-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8061MNGW-TR
KSZ8061MNGW-TR CAD Models
KSZ8061MNGW-TR Part Data Attributes:
|
KSZ8061MNGW-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8061MNGW-TR
Microchip Technology Inc
IC TXRX ETHERNET 100MBPS 48QFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8061MNGW-TR
This table gives cross-reference parts and alternative options found for KSZ8061MNGW-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8061MNGW-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8061MNGV | DATACOM, MANCHESTER ENCODER | Microchip Technology Inc | KSZ8061MNGW-TR vs KSZ8061MNGV |