-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, MANCHESTER ENCODER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8875
|
Newark | 10/100 Base-Tx/Fx Quiet-Wire Physical Layer Transceiver 48 Vqfn 7X7X0.9Mm Tray Rohs Compliant: Yes |Microchip KSZ8061MNGW Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
KSZ8061MNGW-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4390 In Stock |
|
$2.2000 / $2.7400 | Buy Now |
DISTI #
KSZ8061MNGW
|
Avnet Americas | PHY 1-CH 10Mbps/100Mbps 48-Pin VQFN Tray - Trays (Alt: KSZ8061MNGW) RoHS: Compliant Min Qty: 260 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1300 |
|
$2.0700 / $2.7400 | Buy Now |
DISTI #
579-KSZ8061MNGW
|
Mouser Electronics | Ethernet ICs 10/100 Base-TX/FX Quiet-Wire x-ceiver RoHS: Compliant | 3143 |
|
$2.2000 / $2.7400 | Buy Now |
DISTI #
KSZ8061MNGW
|
Microchip Technology Inc | 10/100 BASE-TX/FX Quiet-WIRE Physical Layer Transceiver, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
16900 Alternates Available |
|
$1.8200 / $2.7400 | Buy Now |
|
Future Electronics | KSZ8061: 3.3 V 100 Mbps 10BASE-T/100BASE-TX Physical Layer Transceiver-QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 260 Container: Tray | 0Tray |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | PHY 10Mbps/100Mbps 3.135V to 3.465V Automotive 48-Pin QFN EP Tray |
495 In Stock |
|
$2.0600 / $2.5800 | Buy Now |
DISTI #
KSZ8061MNGW
|
TME | IC: transceiver, 10/100Base-T, MII,PHY,RMII, VQFN48, 3.135÷3.465V Min Qty: 1 | 0 |
|
$2.2700 / $3.2200 | RFQ |
|
Ameya Holding Limited | IC TXRX ETHERNET 100MBPS 48QFN | 1560 |
|
RFQ | |
|
NAC | 10/100 BASE-TX/FX Quiet-WIRE Physical Layer Transceiver - Package: 48 VQFN 7x7x0.9mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 14040 |
|
$2.2000 / $2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8061MNGW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8061MNGW
Microchip Technology Inc
DATACOM, MANCHESTER ENCODER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ8061MNGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8061MNGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8061MNGV | DATACOM, MANCHESTER ENCODER | Microchip Technology Inc | KSZ8061MNGW vs KSZ8061MNGV |