Part Details for KSZ8081MLXIA-TR by Microchip Technology Inc
Results Overview of KSZ8081MLXIA-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KSZ8081MLXIA-TR Information
KSZ8081MLXIA-TR by Microchip Technology Inc is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for KSZ8081MLXIA-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AC2821
|
Newark | Ethernet Transceiver, 100 Mbps, Lqfp-48, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Operating Rohs Compliant: Yes |Microchip KSZ8081MLXIA-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 639 |
|
$1.3700 / $1.6000 | Buy Now |
|
DISTI #
70Y8886
|
Newark | 10/100 Base-Tx Physical Layer Transceiver 48 Lqfp 7X7X1.4Mm T/R Rohs Compliant: Yes |Microchip KSZ8081MLXIA-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
|
DISTI #
KSZ8081MLXIA-TR
|
Avnet Americas | - Tape and Reel (Alt: KSZ8081MLXIA-TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.2875 / $1.4714 | Buy Now |
|
DISTI #
KSZ8081MLXIA-TR
|
Microchip Technology Inc | 10/100 BASE-TX Physical Layer Transceiver, LQFP, Projected EOL: 2040-09-16 COO: Taiwan ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | In Stock: 1592 and Alternates Available |
|
$1.0600 / $1.6000 | Buy Now |
|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
DISTI #
KSZ8081MLXIA-TR
|
TME | IC: transceiver, 10/100Base-T, MDC,MDI,MDI-X,MDIO,MII, LQFP48 Min Qty: 1 | 0 |
|
$1.4300 / $1.7100 | RFQ |
|
DISTI #
KSZ8081MLXIA-TR
|
IBS Electronics | S-PQFP-G48 KSZ8081 TAPE &, REEL (TR) ETHERNET INTERFACE TRANSCEIVER 3.3V 7MM 100MBPS -40C~85C Min Qty: 10 Package Multiple: 1 | 8500 |
|
$0.5900 / $0.6400 | Buy Now |
|
|
NAC | 10/100 BASE-TX Physical Layer Transceiver. Package: 48 LQFP 7x7x1.4mm T/R - Non-Auto Ethernet Product Line RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.2900 / $1.5800 | Buy Now |
|
DISTI #
KSZ8081MLXIA-TR
|
Avnet Silica | (Alt: KSZ8081MLXIA-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
DISTI #
KSZ8081MLXIA-TR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1600 |
|
$1.0900 / $1.5900 | Buy Now |
US Tariff Estimator: KSZ8081MLXIA-TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for KSZ8081MLXIA-TR
KSZ8081MLXIA-TR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KSZ8081MLXIA-TR Part Data Attributes
|
|
KSZ8081MLXIA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8081MLXIA-TR
Microchip Technology Inc
10/100 BASE-TX Physical Layer Transceiver
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfqfp, Qfp48,.35sq,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | LQFP-48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Data Rate | 100000 Mbps | |
| JESD-30 Code | S-PQFP-G48 | |
| JESD-609 Code | e3 | |
| Length | 7 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 48 | |
| Number of Transceivers | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP48,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Ethernet Transceiver | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 7 Mm |
Alternate Parts for KSZ8081MLXIA-TR
This table gives cross-reference parts and alternative options found for KSZ8081MLXIA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8081MLXIA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| KSZ8081MLXIA | Microchip Technology Inc | $1.3224 | 10/100 BASE-TX Physical Layer Transceiver | KSZ8081MLXIA-TR vs KSZ8081MLXIA |
KSZ8081MLXIA-TR Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the KSZ8081MLXIA-TR can be found in the Microchip application note AN2054, which provides guidelines for PCB design, layout, and thermal considerations.
-
The KSZ8081MLXIA-TR can be configured for different network topologies using the Microchip LANCheck online tool or by consulting the device's datasheet and application notes. The tool provides a graphical interface to configure the device for specific network topologies, such as star, bus, or tree topologies.
-
The KSZ8081MLXIA-TR has a maximum junction temperature of 150°C. To ensure reliable operation, the device should be operated within the recommended temperature range, and proper thermal design considerations should be made, such as providing adequate heat sinking and airflow.
-
Troubleshooting issues with the KSZ8081MLXIA-TR can be done using a combination of tools, such as oscilloscopes, logic analyzers, and network protocol analyzers. Microchip also provides a range of technical support resources, including application notes, FAQs, and technical support forums.
-
The KSZ8081MLXIA-TR is designed to meet the electromagnetic interference (EMI) and electromagnetic compatibility (EMC) requirements of various regulatory bodies, such as the Federal Communications Commission (FCC) and the European Union's Electromagnetic Compatibility Directive. Proper PCB design, layout, and shielding can help minimize EMI and ensure EMC compliance.