KSZ8463RLI
Description: DATACOM, MANCHESTER ENCODER

Overview of KSZ8463RLI by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KSZ8463RLI by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC3997
Newark Ethernet Switch, 3Port, Ieee1588, 64Lqfp, Data Rate:100Mbps, Ethernet Type:Ieee 1588.2, Supply Voltage Min:-, Supply Voltage Max:-, Controller Ic Case Style:Lqfp, No. Of Pins:64Pins, Ic Interface Type:Ghbi, Operating Temperature Rohs Compliant: Yes |Microchip KSZ8463RLI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 330
  • 1 $7.0700
  • 10 $6.8000
  • 25 $6.5300
  • 50 $6.5000
  • 100 $6.4700
  • 320 $6.4600
$6.4600 / $7.0700 Buy Now
DISTI # 576-4402-ND
DigiKey IC ETHERNET SWITCH 10/100 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray 556
In Stock
  • 1 $7.7300
  • 25 $6.4400
  • 100 $6.2125
$6.2125 / $7.7300 Buy Now
DISTI # KSZ8463RLI
Avnet Americas PHY 3-Port 100Mbps 64-Pin LQFP Tray - Trays (Alt: KSZ8463RLI) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 1 $7.7300
  • 25 $6.4400
  • 100 $5.8500
$5.8500 / $7.7300 Buy Now
DISTI # 998-KSZ8463RLI
Mouser Electronics Ethernet ICs IEEE 1588 3-port 10/100 Switch w/MII RoHS: Compliant 1556
  • 1 $6.5700
  • 25 $6.2200
  • 250 $6.2100
  • 1,120 $6.0600
$6.0600 / $6.5700 Buy Now
DISTI # KSZ8463RLI
Microchip Technology Inc IEEE 1588 3-port 10/100 Switch, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes 1849

Alternates Available
  • 1 $7.7300
  • 25 $6.4400
  • 100 $5.8500
  • 1,000 $5.4200
  • 5,000 $5.1200
$5.1200 / $7.7300 Buy Now
Future Electronics KSZ Series IEEE 1588v2 3-Port 10/100 Switch w/ MII/RMII Interface - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 10 Weeks Container: Tray 160
Tray
  • 160 $5.9100
$5.9100 Buy Now
Onlinecomponents.com Ethernet Switch - 3-Port - 100Mbps - 64-Pin LQFP - Tray RoHS: Compliant 2395 In Stock
5600 Factory Stock
  • 5 $7.2000
  • 25 $6.1700
  • 50 $6.1000
  • 160 $6.0400
  • 320 $5.9800
  • 640 $5.9200
  • 1,120 $5.8600
  • 2,560 $5.8000
$5.8000 / $7.2000 Buy Now
DISTI # KSZ8463RLI
TME IC: ethernet switch, 10/100Base-T, MDC,MDI,MDI-X,MDIO,RMII Min Qty: 1 130
  • 1 $8.1700
  • 5 $7.3300
  • 25 $6.8600
  • 100 $6.2800
$6.2800 / $8.1700 Buy Now
NAC IEEE 1588 3-port 10/100 Switch - Package: 64 LQFP 10x10x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 4160
  • 1 $7.3100
  • 100 $6.6300
  • 500 $6.2100
  • 1,000 $6.0600
$6.0600 / $7.3100 Buy Now
DISTI # KSZ8463RLI
Avnet Silica PHY 3-Port 100Mbps 64-Pin LQFP Tray (Alt: KSZ8463RLI) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 12 Weeks, 0 Days Silica - 0
Buy Now
DISTI # KSZ8463RLI
EBV Elektronik PHY 3-Port 100Mbps 64-Pin LQFP Tray (Alt: KSZ8463RLI) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days EBV - 640
Buy Now
LCSC LQFP-64(10x10) Interface - Specialized ROHS 5
  • 1 $9.5415
  • 10 $9.2378
$9.2378 / $9.5415 Buy Now
Master Electronics Ethernet Switch - 3-Port - 100Mbps - 64-Pin LQFP - Tray RoHS: Compliant 2395 In Stock
5600 Factory Stock
  • 5 $7.2000
  • 25 $6.1700
  • 50 $6.1000
  • 160 $6.0400
  • 320 $5.9800
  • 640 $5.9200
  • 1,120 $5.8600
  • 2,560 $5.8000
$5.8000 / $7.2000 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 160 480
  • 160 $11.3900
  • 480 $10.5400
$10.5400 / $11.3900 Buy Now
Win Source Electronics IC ETHERNET SWITCH 10/100 64LQFP / Ethernet Controller Interface 64-LQFP (10x10) 1500
  • 3 $18.3700
  • 7 $15.0730
  • 11 $14.6020
  • 15 $14.1310
  • 19 $13.6600
  • 25 $12.2470
$12.2470 / $18.3700 Buy Now

CAD Models for KSZ8463RLI by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KSZ8463RLI by Microchip Technology Inc

KSZ8463RLI
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
LQFP-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Microchip
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Number of Functions
1
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Screening Level
TS 16949
Seated Height-Max
1.6 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Telecom IC Type
ETHERNET SWITCH
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. KSZ8463RLI
    Microchip Technology Inc
    DATACOM, MANCHESTER ENCODER
    VS

Related Parts for KSZ8463RLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSZ8463RLI by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSZ8463RLI by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of KSZ8463RLI would you like to use for your alert(s)?
  • Please alert me when KSZ8463RLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSZ8463RLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSZ8463RLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSZ8463RLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSZ8463RLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSZ8463RLI by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: