Part Details for KSZ8563RNXV-TR-VAO by Microchip Technology Inc
Overview of KSZ8563RNXV-TR-VAO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8563RNXV-TR-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ8563RNXV-TR-VAO
|
Avnet Silica | 3-Port 10/100 Ethernet Switch (Alt: KSZ8563RNXV-TR-VAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8563RNXV-TR-VAO
KSZ8563RNXV-TR-VAO CAD Models
KSZ8563RNXV-TR-VAO Part Data Attributes
|
KSZ8563RNXV-TR-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8563RNXV-TR-VAO
Microchip Technology Inc
Ethernet Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-02-16 | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.32SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for KSZ8563RNXV-TR-VAO
This table gives cross-reference parts and alternative options found for KSZ8563RNXV-TR-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8563RNXV-TR-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8563RNXI | Ethernet Transceiver, PQCC64 | Microchip Technology Inc | KSZ8563RNXV-TR-VAO vs KSZ8563RNXI |
KSZ8563RNXV | Ethernet Transceiver, PQCC64 | Microchip Technology Inc | KSZ8563RNXV-TR-VAO vs KSZ8563RNXV |
KSZ8563RNXV-TR | Ethernet Transceiver, PQCC64 | Microchip Technology Inc | KSZ8563RNXV-TR-VAO vs KSZ8563RNXV-TR |