Part Details for KSZ8567STXV-VAO by Microchip Technology Inc
Overview of KSZ8567STXV-VAO by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8567STXV-VAO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ8567STXV-VAO
|
Microchip Technology Inc | 10/100BASE-TX 7-Port AVB Switch, SGMII, Projected EOL: 2044-05-12 RoHS: Compliant pbFree: Yes |
6840 Alternates Available |
|
$12.0200 / $18.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6840 Factory Stock |
|
$0 | Buy Now |
DISTI #
KSZ8567STXV-VAO
|
Avnet Silica | TQFP 128/ A� /7-Port 10/100 AVB Ethernet Switch (Alt: KSZ8567STXV-VAO) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
KSZ8567STXV-VAO
|
EBV Elektronik | TQFP 128/ A� /7-Port 10/100 AVB Ethernet Switch (Alt: KSZ8567STXV-VAO) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for KSZ8567STXV-VAO
KSZ8567STXV-VAO CAD Models
KSZ8567STXV-VAO Part Data Attributes
|
KSZ8567STXV-VAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8567STXV-VAO
Microchip Technology Inc
Ethernet Transceiver, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8567STXV-VAO
This table gives cross-reference parts and alternative options found for KSZ8567STXV-VAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8567STXV-VAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8567STXI | IC ETHERNET SWITCH 7PORT 128TQFP | Microchip Technology Inc | KSZ8567STXV-VAO vs KSZ8567STXI |
KSZ8567RTXI | IC ETHERNET SWITCH 7PORT 128TQFP | Microchip Technology Inc | KSZ8567STXV-VAO vs KSZ8567RTXI |
KSZ8567STXV-TRVAO | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | KSZ8567STXV-VAO vs KSZ8567STXV-TRVAO |
KSZ8567RTXI-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ8567STXV-VAO vs KSZ8567RTXI-VAO |
KSZ8567RTXV | Ethernet Transceiver | Microchip Technology Inc | KSZ8567STXV-VAO vs KSZ8567RTXV |
KSZ8567RTXI-TR | IC ETHERNET SWITCH 7PORT 128TQFP | Microchip Technology Inc | KSZ8567STXV-VAO vs KSZ8567RTXI-TR |
KSZ8567RTXV-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ8567STXV-VAO vs KSZ8567RTXV-TR |