Part Details for KSZ8721-BL-TR by Microchip Technology Inc
Overview of KSZ8721-BL-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8721-BL-TR
KSZ8721-BL-TR CAD Models
KSZ8721-BL-TR Part Data Attributes
|
KSZ8721-BL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8721-BL-TR
Microchip Technology Inc
Ethernet Transceiver, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8721-BL-TR
This table gives cross-reference parts and alternative options found for KSZ8721-BL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8721-BL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8721BLI-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721-BL-TR vs KSZ8721BLI-TR |
KSZ8721BLITR | DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48 | Micrel Inc | KSZ8721-BL-TR vs KSZ8721BLITR |
KSZ8721-BLI-TR | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KSZ8721-BL-TR vs KSZ8721-BLI-TR |
KS8721BL | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Microchip Technology Inc | KSZ8721-BL-TR vs KS8721BL |
KSZ8721BLTR | DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48 | Micrel Inc | KSZ8721-BL-TR vs KSZ8721BLTR |
KSZ8721BL-TR | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721-BL-TR vs KSZ8721BL-TR |
KS8721BL | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP48, LQFP-48 | Micrel Inc | KSZ8721-BL-TR vs KS8721BL |
KSZ8721BLITR | DATACOM, ETHERNET TRANSCEIVER, PQFP48, LEAD FREE, LQFP-48 | Microchip Technology Inc | KSZ8721-BL-TR vs KSZ8721BLITR |
KSZ8721-BL | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KSZ8721-BL-TR vs KSZ8721-BL |
KSZ8721-BLI | Ethernet Transceiver, CMOS, PQFP48 | Microchip Technology Inc | KSZ8721-BL-TR vs KSZ8721-BLI |