Part Details for KSZ8721CL-TR by Microchip Technology Inc
Overview of KSZ8721CL-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8721CL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2504
|
Newark | Ethernet Transceiver, 100Mbps, Lqfp-48, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Ieee 802.3X, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Rohs Compliant: Yes |Microchip KSZ8721CL-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$4.2500 / $5.2700 | Buy Now |
DISTI #
41AH8410
|
Newark | Ethernet Transceiver, 100Mbps, Lqfp-48, Supported Standards:Ieee 802.3, Ieee 802.3U, Ieee 802.3X, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip KSZ8721CL-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.8400 | Buy Now |
DISTI #
70Y8934
|
Newark | 10/100 Base-Tx/Fx Physical Layer Transceiver 48 Lqfp 7X7X1.4Mm T/R Rohs Compliant: Yes |Microchip KSZ8721CL-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 | Buy Now |
DISTI #
KSZ8721CL-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 48LQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$4.0875 / $5.0700 | Buy Now |
DISTI #
KSZ8721CL-TR
|
Avnet Americas | PHY 1-CH 100Mbps 48-Pin LQFP T/R - Tape and Reel (Alt: KSZ8721CL-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$3.8400 / $5.0700 | Buy Now |
DISTI #
998-KSZ8721CLTR
|
Mouser Electronics | Ethernet ICs 10/100 BASE-TX/FX Physical Layer Transceiver RoHS: Compliant | 1797 |
|
$4.0800 / $4.6500 | Buy Now |
DISTI #
E54:1762_00165004
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2328 | Europe - 1000 |
|
$3.9680 | Buy Now |
DISTI #
V72:2272_07847674
|
Arrow Electronics | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2326 Container: Cut Strips | Americas - 950 |
|
$4.3890 / $4.7300 | Buy Now |
DISTI #
KSZ8721CL-TR
|
Microchip Technology Inc | 10/100 BASE-TX/FX Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
17455 Alternates Available |
|
$3.3700 / $5.0700 | Buy Now |
|
Future Electronics | KS8721CL Series 3.3 V 10/100BASE-TX/FX MII Physical Layer Transceiver - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$3.7700 | Buy Now |
Part Details for KSZ8721CL-TR
KSZ8721CL-TR CAD Models
KSZ8721CL-TR Part Data Attributes
|
KSZ8721CL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8721CL-TR
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8721CL-TR
This table gives cross-reference parts and alternative options found for KSZ8721CL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8721CL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8721CL | DATACOM, ETHERNET TRANSCEIVER, PQFP48 | Microchip Technology Inc | KSZ8721CL-TR vs KSZ8721CL |