Part Details for KSZ8842-16MBL by Microchip Technology Inc
Overview of KSZ8842-16MBL by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8842-16MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 2-Port 10/100 Switch/Repeater w/ Generic 8/16-bit Bus I/F - Package: 100 LFBGA 10x10x1.42mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 240 Container: Tray | 0 |
|
RFQ |
Part Details for KSZ8842-16MBL
KSZ8842-16MBL CAD Models
KSZ8842-16MBL Part Data Attributes
|
KSZ8842-16MBL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8842-16MBL
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PBGA100
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MO-192, LFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.42 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |
Alternate Parts for KSZ8842-16MBL
This table gives cross-reference parts and alternative options found for KSZ8842-16MBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8842-16MBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8842-16MBLI | DATACOM, LAN SWITCHING CIRCUIT, PBGA100 | Microchip Technology Inc | KSZ8842-16MBL vs KSZ8842-16MBLI |