Part Details for KSZ8863FLL by Microchip Technology Inc
Overview of KSZ8863FLL by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8863FLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3788
|
Newark | Ethernet Switch, 100Mbps, 0 To 70Deg C, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Lqfp, No. Of Pins:48Pins, Ic Interface Type:Mii, Rohs Compliant: Yes |Microchip KSZ8863FLL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195 |
|
$5.5400 / $6.8800 | Buy Now |
DISTI #
576-3576-ND
|
DigiKey | IC ETHERNET SW 3PORT 48-LQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
3205 In Stock |
|
$5.3250 / $6.6200 | Buy Now |
DISTI #
KSZ8863FLL
|
Avnet Americas | Ethernet Switch 3-Port 10Mbps/100Mbps 48-Pin LQFP Tray - Trays (Alt: KSZ8863FLL) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.0300 / $6.6200 | Buy Now |
DISTI #
998-KSZ8863FLL
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ 1x FX Port and 1x TX Port RoHS: Compliant | 428 |
|
$5.3200 / $6.0900 | Buy Now |
DISTI #
KSZ8863FLL
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ 1x FX Port and 1x TX Port, Projected EOL: 2034-10-09 RoHS: Compliant pbFree: Yes |
6200 Alternates Available |
|
$4.4100 / $6.6200 | Buy Now |
|
Future Electronics | 2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 4 Container: Tray | 0Tray |
|
$5.9700 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 100Mbps - 48-Pin LQFP - Tray |
350 In Stock 6000 Factory Stock |
|
$5.0900 / $6.8200 | Buy Now |
DISTI #
65273480
|
Verical | Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2213 | Americas - 350 |
|
$6.2545 / $8.8687 | Buy Now |
|
Ameya Holding Limited | 2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-48 | 6200 |
|
RFQ | |
|
NAC | 3-Port 10/100 Switch w/ 1x FX Port and 1x TX Port - Package: 48 LQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 250 Container: Tray | 4750 |
|
$5.2000 / $6.2600 | Buy Now |
Part Details for KSZ8863FLL
KSZ8863FLL CAD Models
KSZ8863FLL Part Data Attributes:
|
KSZ8863FLL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8863FLL
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8863FLL
This table gives cross-reference parts and alternative options found for KSZ8863FLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8863FLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8863FLL-TR | DATACOM, LAN SWITCHING CIRCUIT | Microchip Technology Inc | KSZ8863FLL vs KSZ8863FLL-TR |