Part Details for KSZ8863RLLI-TR by Microchip Technology Inc
Overview of KSZ8863RLLI-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8863RLLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9002
|
Newark | 3-Port 10/100 Switch W/ 1X Rmii 48 Lqfp 7X7X1.4Mm T/R Rohs Compliant: Yes |Microchip KSZ8863RLLI-TR Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$5.4900 | Buy Now |
DISTI #
41AH8412
|
Newark | Ethernet Switch, 10/100Mbps, Lqfp-48, Device Type:Ethernet Switch, Supported Standards:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Qualification:- Rohs Compliant: Yes |Microchip KSZ8863RLLI-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$6.2600 / $6.8300 | Buy Now |
DISTI #
KSZ8863RLLI-CT-ND
|
DigiKey | IC ETHERNET SWITCH 3PORT 48-LQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10979 In Stock |
|
$5.2875 / $6.5700 | Buy Now |
DISTI #
KSZ8863RLLI-TR
|
Avnet Americas | Ethernet Switch 3-Port 100Mbps 48-Pin LQFP T/R - Tape and Reel (Alt: KSZ8863RLLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.9900 / $6.5700 | Buy Now |
DISTI #
41AH8412
|
Avnet Americas | Ethernet Switch 3-Port 100Mbps 48-Pin LQFP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8412) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 1 Days Container: Ammo Pack | 2500 Partner Stock |
|
$6.2600 / $6.8300 | Buy Now |
DISTI #
70Y9002
|
Avnet Americas | Ethernet Switch 3-Port 100Mbps 48-Pin LQFP T/R - Tape and Reel (Alt: 70Y9002) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 4 Days Container: Reel | 1000 Partner Stock |
|
$5.4900 | Buy Now |
DISTI #
998-KSZ8863RLLITR
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ 1x RMII RoHS: Compliant | 9199 |
|
$5.2800 / $6.5700 | Buy Now |
DISTI #
KSZ8863RLLI-TR
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ 1x RMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3700 / $6.5700 | Buy Now |
|
Future Electronics | KSZ8863RLL Series 3.3 V Integrated 3-Port 10/100 Managed Switch - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$4.9300 | Buy Now |
|
Future Electronics | KSZ8863RLL Series 3.3 V Integrated 3-Port 10/100 Managed Switch - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.9300 | Buy Now |
Part Details for KSZ8863RLLI-TR
KSZ8863RLLI-TR CAD Models
KSZ8863RLLI-TR Part Data Attributes
|
KSZ8863RLLI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8863RLLI-TR
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for KSZ8863RLLI-TR
This table gives cross-reference parts and alternative options found for KSZ8863RLLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8863RLLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8863RLLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP48 | Microchip Technology Inc | KSZ8863RLLI-TR vs KSZ8863RLLI |
KSZ8863RLL-TR | DATACOM, LAN SWITCHING CIRCUIT | Microchip Technology Inc | KSZ8863RLLI-TR vs KSZ8863RLL-TR |
KSZ8863RLL | DATACOM, LAN SWITCHING CIRCUIT, PQFP48 | Microchip Technology Inc | KSZ8863RLLI-TR vs KSZ8863RLL |