Part Details for KSZ8873MMLI by Microchip Technology Inc
Overview of KSZ8873MMLI by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8873MMLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9013
|
Newark | 3-Port 10/100 Switch W/ 2X Mii 64 Lqfp 10X10X1.4Mm Tray Rohs Compliant: Yes |Microchip KSZ8873MMLI Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9300 | Buy Now |
DISTI #
576-3634-ND
|
DigiKey | IC ETHERNET SWITCH 3PORT 64LQFP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
160 In Stock |
|
$7.1125 / $8.8400 | Buy Now |
DISTI #
KSZ8873MMLI
|
Avnet Americas | 3-PORT 10/100 SWITCH W/ 2X MII - Trays (Alt: KSZ8873MMLI) RoHS: Not Compliant Min Qty: 160 Package Multiple: 160 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$6.7200 / $8.8400 | Buy Now |
DISTI #
998-KSZ8873MMLI
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ 2x MII RoHS: Compliant | 135 |
|
$7.1200 / $8.8400 | Buy Now |
DISTI #
V36:1790_07457121
|
Arrow Electronics | Ethernet Switch 3-Port 200Mbps 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2330 | Americas - 40 |
|
$6.9350 / $8.7930 | Buy Now |
DISTI #
KSZ8873MMLI
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ 2x MII, Projected EOL: 2034-02-09 RoHS: Compliant pbFree: Yes |
789 Alternates Available |
|
$5.8800 / $8.8400 | Buy Now |
|
Future Electronics | 2.5/3.3 V Integrated 3-Port 10/100 Managed Switch with PHYs - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 9 Container: Tray | 0Tray |
|
$7.9700 / $8.3700 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 200Mbps Automotive - 64-Pin LQFP - Tray | 3840 Factory Stock |
|
$7.8100 / $11.3800 | Buy Now |
DISTI #
70322529
|
Verical | Ethernet Switch 3-Port 200Mbps 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 40 |
|
$6.9350 / $8.7930 | Buy Now |
DISTI #
KSZ8873MMLI
|
TME | IC: ethernet switch, 10/100Base-T, MII, LQFP64, 1.71÷3.465V Min Qty: 1 | 0 |
|
$7.9600 / $9.3700 | RFQ |
Part Details for KSZ8873MMLI
KSZ8873MMLI CAD Models
KSZ8873MMLI Part Data Attributes
|
KSZ8873MMLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8873MMLI
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MS-026, LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for KSZ8873MMLI
This table gives cross-reference parts and alternative options found for KSZ8873MMLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8873MMLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8873MLLU-TR | LAN Switching Circuit | Microchip Technology Inc | KSZ8873MMLI vs KSZ8873MLLU-TR |
KSZ8873MML | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | KSZ8873MMLI vs KSZ8873MML |
KSZ8873MLL | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | KSZ8873MMLI vs KSZ8873MLL |
KSZ8873MLLAM | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | KSZ8873MMLI vs KSZ8873MLLAM |
KSZ8873MLLU | LAN Switching Circuit | Microchip Technology Inc | KSZ8873MMLI vs KSZ8873MLLU |
KSZ8873MLLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP64 | Microchip Technology Inc | KSZ8873MMLI vs KSZ8873MLLI |
KSZ8873MLL-TR | LAN Switching Circuit | Microchip Technology Inc | KSZ8873MMLI vs KSZ8873MLL-TR |
KSZ8873MLLI-TR | LAN Switching Circuit | Microchip Technology Inc | KSZ8873MMLI vs KSZ8873MLLI-TR |