Part Details for KSZ8893MBLI by Microchip Technology Inc
Overview of KSZ8893MBLI by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8893MBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC6628
|
Newark | Ethernet Switch, 3 Port, 100Mbps, Lfbga, Data Rate:100Mbps, Ethernet Type:Ieee 802.3, Ieee 802.3U, Supply Voltage Min:3.1V, Supply Voltage Max:3.5V, Controller Ic Case Style:Lfbga, No. Of Pins:100Pins, Ic Interface Type:Mii, Rmii, Rohs Compliant: Yes |Microchip KSZ8893MBLI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.0400 / $14.9700 | Buy Now |
DISTI #
576-3575-ND
|
DigiKey | IC ETHERNET SW 3PORT 3.3V 100BGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1172 In Stock |
|
$11.5750 / $14.3900 | Buy Now |
DISTI #
KSZ8893MBLI
|
Avnet Americas | Ethernet Switch 3-Port 10Mbps/100Mbps 100-Pin LFBGA Tray - Trays (Alt: KSZ8893MBLI) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$10.8900 / $14.3900 | Buy Now |
DISTI #
998-KSZ8893MBLI
|
Mouser Electronics | Ethernet ICs 3-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant | 158 |
|
$11.5700 / $14.3900 | Buy Now |
DISTI #
KSZ8893MBLI
|
Microchip Technology Inc | 3-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2034-06-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.5400 / $14.3900 | Buy Now |
|
Future Electronics | 3.5 V Integrated 3-Port 10/100 Managed Switch with PHYs - LFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray | 260Tray |
|
$12.9700 / $13.6200 | Buy Now |
|
Future Electronics | 3.5 V Integrated 3-Port 10/100 Managed Switch with PHYs - LFBGA-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 3Bulk |
|
$10.7900 / $11.3300 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 3-Port - 100Mbps - 100-Pin LFBGA - Tray |
496 In Stock 4940 Factory Stock |
|
$11.2000 / $14.0500 | Buy Now |
DISTI #
66951953
|
Verical | Ethernet Switch 3-Port 100Mbps 100-Pin LFBGA Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2306 | Americas - 495 |
|
$13.7545 / $18.1057 | Buy Now |
DISTI #
KSZ8893MBLI
|
TME | IC: ethernet switch, 10/100Base-T, MDC,MDI,MDI-X,MDIO,MII Min Qty: 1 | 0 |
|
$13.3600 / $20.6300 | RFQ |
Part Details for KSZ8893MBLI
KSZ8893MBLI CAD Models
KSZ8893MBLI Part Data Attributes:
|
KSZ8893MBLI
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8893MBLI
Microchip Technology Inc
DATACOM, LAN SWITCHING CIRCUIT, PBGA100
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LFBGA-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA100,10X10,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.38 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | LAN SWITCHING CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for KSZ8893MBLI
This table gives cross-reference parts and alternative options found for KSZ8893MBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8893MBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8893MBLI-TR | DATACOM, LAN SWITCHING CIRCUIT, PBGA100 | Microchip Technology Inc | KSZ8893MBLI vs KSZ8893MBLI-TR |
KSZ8893MBL | DATACOM, LAN SWITCHING CIRCUIT, PBGA100 | Microchip Technology Inc | KSZ8893MBLI vs KSZ8893MBL |