Part Details for KSZ8895MQXC-TR by Microchip Technology Inc
Overview of KSZ8895MQXC-TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for KSZ8895MQXC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KSZ8895MQXC-TR
|
Avnet Americas | Ethernet Switch 5 Port 10Mbps/100Mbps 128-Pin PQFP T/R - Tape and Reel (Alt: KSZ8895MQXC-TR) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KSZ8895MQXC-TR
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 26250 |
|
$4.4200 / $6.6700 | Buy Now |
|
Onlinecomponents.com | Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - 0 to 70°C - Tape&Reel | 8050 Factory Stock |
|
$0 | Buy Now |
DISTI #
KSZ8895MQXC-TR
|
Avnet Americas | Ethernet Switch 5 Port 10Mbps/100Mbps 128-Pin PQFP T/R - Tape and Reel (Alt: KSZ8895MQXC-TR) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ameya Holding Limited | 22400 |
|
RFQ | ||
DISTI #
KSZ8895MQXC-TR
|
Avnet Americas | Ethernet Switch 5 Port 10Mbps/100Mbps 128-Pin PQFP T/R - Tape and Reel (Alt: KSZ8895MQXC-TR) RoHS: Not Compliant Min Qty: 350 Package Multiple: 350 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KSZ8895MQXC-TR
|
Avnet Silica | Ethernet Switch 5 Port 10Mbps/100Mbps 128-Pin PQFP T/R (Alt: KSZ8895MQXC-TR) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for KSZ8895MQXC-TR
KSZ8895MQXC-TR CAD Models
KSZ8895MQXC-TR Part Data Attributes
|
KSZ8895MQXC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895MQXC-TR
Microchip Technology Inc
Ethernet Transceiver, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8895MQXC-TR
This table gives cross-reference parts and alternative options found for KSZ8895MQXC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895MQXC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895MQXI-TR | Ethernet Transceiver, PQFP128 | Microchip Technology Inc | KSZ8895MQXC-TR vs KSZ8895MQXI-TR |
KSZ8895MQXITR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895MQXC-TR vs KSZ8895MQXITR |
KSZ8895MQXI | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895MQXC-TR vs KSZ8895MQXI |
KSZ8895MQXCTR | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ8895MQXC-TR vs KSZ8895MQXCTR |