-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, ETHERNET TRANSCEIVER, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2828
|
Newark | Ethernet Transceiver, 100 Mbps, Pqfp-128, Data Rate:100Mbps, Ethernet Type:Ieee 802.3U, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Controller Ic Case Style:Pqfp, No. Of Pins:128Pins, Ic Interface Type:Mii, Rmii, Operating Rohs Compliant: Yes |Microchip KSZ8895MQXIA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1597 |
|
$6.8100 / $8.4800 | Buy Now |
DISTI #
70Y9028
|
Newark | Ethernet Transceiver, 100 Mbps, Pqfp-128, Device Type:Ethernet Switch, Supported Standards:Ieee 802.3U, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Case/Package:Pqfp, No. Of Pins:128Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip KSZ8895MQXIA Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 | Buy Now |
DISTI #
23AC6041
|
Newark | Pqfp 5-Port 10/100 Managed Switch W/ Mii, Rmii Rohs Compliant: Yes |Microchip KSZ8895MQXIA Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.7800 | Buy Now |
DISTI #
576-4856-ND
|
DigiKey | IC ETH SWITCH 5PORT 128QFP IND Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
KSZ8895MQXIA
|
Avnet Americas | 5-Port 10/100 Managed Ethernet Switch 100Mbps 128-Pin QFP - Trays (Alt: KSZ8895MQXIA) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 38 |
|
$6.1800 / $8.1500 | Buy Now |
DISTI #
998-KSZ8895MQXIA
|
Mouser Electronics | Ethernet ICs 5-Port 10/100 Ether Switch with MII/RMII RoHS: Compliant | 1786 |
|
$6.5500 / $8.1500 | Buy Now |
DISTI #
KSZ8895MQXIA
|
Microchip Technology Inc | 5-Port 10/100 Managed Switch w/ MII, RMII, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.4200 / $8.1500 | Buy Now |
|
Future Electronics | KSZ8895 Integrated 3.3 V 129 mA 5-Port 10/100 Managed Ethernet Switch - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3978Tray |
|
$6.1100 / $6.3800 | Buy Now |
|
Onlinecomponents.com | Integrated 5-Port 10/100 Managed Ethernet Switch - MII - 128-pin PQFP - -40 to 85°C |
1650 In Stock 1320 On Order |
|
$5.8000 / $6.5400 | Buy Now |
DISTI #
KSZ8895MQXIA
|
Avnet Americas | 5-Port 10/100 Managed Ethernet Switch 100Mbps 128-Pin QFP - Trays (Alt: KSZ8895MQXIA) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 38 |
|
$6.1800 / $8.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8895MQXIA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8895MQXIA
Microchip Technology Inc
DATACOM, ETHERNET TRANSCEIVER, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | FQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Transceivers | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for KSZ8895MQXIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8895MQXIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8895MQ | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Microchip Technology Inc | KSZ8895MQXIA vs KSZ8895MQ |
KSZ8895MQI | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Microchip Technology Inc | KSZ8895MQXIA vs KSZ8895MQI |
KSZ8895MQ | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Micrel Inc | KSZ8895MQXIA vs KSZ8895MQ |
KSZ8895MQI | Ethernet Transceiver, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 | Micrel Inc | KSZ8895MQXIA vs KSZ8895MQI |
KSZ8895MQXCA | DATACOM, ETHERNET TRANSCEIVER, PQFP128 | Microchip Technology Inc | KSZ8895MQXIA vs KSZ8895MQXCA |
KSZ8895MQITR | Ethernet Transceiver | Microchip Technology Inc | KSZ8895MQXIA vs KSZ8895MQITR |