Part Details for KSZ8993MLI-TR by Microchip Technology Inc
Overview of KSZ8993MLI-TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSZ8993MLI-TR
KSZ8993MLI-TR CAD Models
KSZ8993MLI-TR Part Data Attributes
|
KSZ8993MLI-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8993MLI-TR
Microchip Technology Inc
Network Interface
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-04 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for KSZ8993MLI-TR
This table gives cross-reference parts and alternative options found for KSZ8993MLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8993MLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8993ML | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8993MLI-TR vs KSZ8993ML |
KS8993MLI | DATACOM, LAN SWITCHING CIRCUIT, PQFP128 | Microchip Technology Inc | KSZ8993MLI-TR vs KS8993MLI |
KS8993ML | LAN Switching Circuit, CMOS, PQFP128, PLASTIC, QFP-128 | Micrel Inc | KSZ8993MLI-TR vs KS8993ML |