Datasheets
KSZ8995FQI by:

LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC,QFP-128

Part Details for KSZ8995FQI by Micrel Inc

Overview of KSZ8995FQI by Micrel Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for KSZ8995FQI

KSZ8995FQI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KSZ8995FQI Part Data Attributes

KSZ8995FQI Micrel Inc
Buy Now Datasheet
Compare Parts:
KSZ8995FQI Micrel Inc LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC,QFP-128
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer MICREL INC
Package Description LEAD FREE, PLASTIC,QFP-128
Reach Compliance Code compliant
JESD-30 Code R-PQFP-G128
JESD-609 Code e3
Length 20 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 128
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Equivalence Code QFP128,.67X.93,20
Package Shape RECTANGULAR
Package Style FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Telecom IC Type LAN SWITCHING CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm

KSZ8995FQI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSZ8995FQI by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSZ8995FQI by Micrel Inc

Select Manufacturer
Which Manufacturer of KSZ8995FQI would you like to use for your alert(s)?
  • Please alert me when KSZ8995FQI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSZ8995FQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSZ8995FQI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSZ8995FQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSZ8995FQI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSZ8995FQI by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: