KSZ8995M
Description: LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128

Overview of KSZ8995M by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSZ8995M by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSZ8995M by Micrel Inc

KSZ8995M
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, PLASTIC, QFP-128
Reach Compliance Code
compliant
JESD-30 Code
R-PQFP-G128
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
128
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Equivalence Code
QFP128,.67X.93,20
Package Shape
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Current-Max
0.25 mA
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
LAN SWITCHING CIRCUIT
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
Want to compare parts?
  1. KSZ8995M
    Micrel Inc
    LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128
    VS

Related Parts for KSZ8995M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSZ8995M by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSZ8995M by Micrel Inc

Select Manufacturer
Which Manufacturer of KSZ8995M would you like to use for your alert(s)?
  • Please alert me when KSZ8995M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSZ8995M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSZ8995M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSZ8995M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSZ8995M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSZ8995M by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: