There are no models available for this part yet.
Overview of KSZ8995MA by Micrel Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KSZ8995MA by Micrel Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 5 |
|
RFQ | ||||
Quest Components | LAN SWITCHING CIRCUIT, CMOS, PQFP128 | 4 |
|
$19.6240 / $22.0770 | Buy Now | ||
Quest Components | LAN SWITCHING CIRCUIT, CMOS, PQFP128 | 1 |
|
$12.6000 | Buy Now |
CAD Models for KSZ8995MA by Micrel Inc
Part Data Attributes for KSZ8995MA by Micrel Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICREL INC
|
Package Description
|
LEAD FREE, PLASTIC, QFP-128
|
Reach Compliance Code
|
compliant
|
JESD-30 Code
|
R-PQFP-G128
|
JESD-609 Code
|
e3
|
Length
|
20 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
128
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP128,.67X.93,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.4 mm
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
LAN SWITCHING CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
14 mm
|
Related Parts for KSZ8995MA
-
MK60FN1M0VLQ15Microcontrollers
-
KSZ8995MAINetwork Interfaces
-
VN7008AJTRPeripheral Drivers
-
EN5322QISwitching Regulator or Controllers
-
AT42QT1040-MMHOther Analog ICs
-
NVMFS5C604NLAFT1GPower Field-Effect Transistors
-
ADUM3190WSRQZOperational Amplifiers
-
FSA3000L10XMultiplexers or Switches
-
ISL3295EFHZ-TLine Driver or Receivers