Telecommunication Circuits
KSZ8995MAI(B4)
Description: LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128

Overview of KSZ8995MAI(B4) by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KSZ8995MAI(B4) by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KSZ8995MAI(B4) by Micrel Inc

KSZ8995MAI(B4)
Micrel Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICREL INC
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, QFP-128
Pin Count
128
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PQFP-G128
Length
20 mm
Number of Functions
1
Number of Terminals
128
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
RECTANGULAR
Package Style
FLATPACK, FINE PITCH
Seated Height-Max
3.4 mm
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
LAN SWITCHING CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. KSZ8995MAI(B4)
    Micrel Inc
    LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128
    VS

Alternate Parts for KSZ8995MAI(B4)

This table gives cross-reference parts and alternative options found for KSZ8995MAI(B4). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8995MAI(B4), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KSZ8995MAI(B3) LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 Microchip Technology Inc KSZ8995MAI(B4) vs KSZ8995MAI(B3)
KSZ8995MAI(B3) LAN Switching Circuit, CMOS, PQFP128, LEAD FREE, PLASTIC, QFP-128 Micrel Inc KSZ8995MAI(B4) vs KSZ8995MAI(B3)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KSZ8995MAI(B4) by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KSZ8995MAI(B4) by Micrel Inc

Select Manufacturer
Which Manufacturer of KSZ8995MAI(B4) would you like to use for your alert(s)?
  • Please alert me when KSZ8995MAI(B4) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KSZ8995MAI(B4) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KSZ8995MAI(B4) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KSZ8995MAI(B4) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KSZ8995MAI(B4).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KSZ8995MAI(B4) by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: