-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DATACOM, INTERFACE CIRCUIT, PQFP128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC7953
|
Newark | Switch, 10/100, 8Port, Phy, 128Pqfp, Data Rate:-, Ethernet Type:Ieee 802.3, Supply Voltage Min:2V, Supply Voltage Max:2.3V, Controller Ic Case Style:Pqfp, No. Of Pins:128Pins, Ic Interface Type:Mii, Operating Temperature Min:0°C, Rohs Compliant: Yes |Microchip KSZ8997 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 90 |
|
$19.6400 / $24.3900 | Buy Now |
DISTI #
70Y9049
|
Newark | 8-Port 10/100 Switch W/ Transceivers & Frame Buffers 128 Pqfp 14X20X2.72Mm Tray Rohs Compliant: Yes |Microchip KSZ8997 Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3100 / $19.0200 | Buy Now |
DISTI #
576-1043-ND
|
DigiKey | IC 10/100 INTEG SWITCH 128PQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1324 In Stock |
|
$18.8750 / $23.4500 | Buy Now |
DISTI #
KSZ8997
|
Avnet Americas | Ethernet Switch 8-Port 100Mbps 128-Pin PQFP Tray - Trays (Alt: KSZ8997) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$17.7700 / $23.4500 | Buy Now |
DISTI #
998-KSZ8997
|
Mouser Electronics | Ethernet ICs 8-Port 10/100 Switch w/ Transceivers & Frame Buffers RoHS: Compliant | 1625 |
|
$18.8800 / $23.4500 | Buy Now |
DISTI #
KSZ8997
|
Microchip Technology Inc | 8-Port 10/100 Switch w/ Transceivers & Frame Buffers, Projected EOL: 2034-07-12 RoHS: Compliant pbFree: Yes |
2314 Alternates Available |
|
$15.5500 / $23.4500 | Buy Now |
|
Future Electronics | 3.3 V 8-Port 10/100 Integrated Switch with PHY and Frame Buffer - PQFP-128 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Container: Tray | 66Tray |
|
$23.2400 / $24.4000 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 8-Port - 10Mbps/100Mbps - 100Mbps - 128-Pin PQFP - Tray RoHS: Compliant |
112 In Stock 113 Factory Stock |
|
$17.9100 / $21.8500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
KSZ8997
|
TME | IC: transceiver, 10/100Base-T, MDI,MDI-X,MII, PQFN128, 0÷70°C Min Qty: 1 | 88 |
|
$22.1000 / $26.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ8997
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8997
Microchip Technology Inc
DATACOM, INTERFACE CIRCUIT, PQFP128
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, PLASTIC, QFP-128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.68X.91,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET SWITCH | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |