-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TXRX ETHERNET 48QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2514
|
Newark | Ethernet Transceiver, 1Gbps, Qfn-48, Data Rate:1Gbps, Ethernet Type:Ieee 802.3, Supply Voltage Min:1.14V, Supply Voltage Max:3.465V, Controller Ic Case Style:Qfn, No. Of Pins:48Pins, Ic Interface Type:Rgmii, Operating Temperature Rohs Compliant: Yes |Microchip KSZ9031RNXCC-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 968 |
|
$3.0000 / $3.7200 | Buy Now |
DISTI #
70Y9065
|
Newark | Gbe Physical Layer Transceiver With Rgmii 48 Vqfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip KSZ9031RNXCC-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9900 | Buy Now |
DISTI #
KSZ9031RNXCC-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3088 In Stock |
|
$2.8750 / $3.5800 | Buy Now |
DISTI #
KSZ9031RNXCC-TR
|
Avnet Americas | Gigabit Ethernet Transceiver, 2.375 V to 2.625 V, 48 Pins, QFN-EP - Tape and Reel (Alt: KSZ9031RNXCC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 13000 |
|
$2.7100 / $3.5800 | Buy Now |
DISTI #
998-KSZ9031RNXCCTR
|
Mouser Electronics | Ethernet ICs GbE Physical Layer Transceiver with RGMII RoHS: Compliant | 6281 |
|
$2.8700 / $3.5800 | Buy Now |
DISTI #
KSZ9031RNXCC-TR
|
Microchip Technology Inc | GbE Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 110000 |
|
$2.3800 / $3.5800 | Buy Now |
|
Future Electronics | KSZ9031RNX Series 3.3 V Ethernet Transceiver with RGMII Support - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$3.2300 | Buy Now |
|
Future Electronics | KSZ9031RNX Series 3.3 V Ethernet Transceiver with RGMII Support - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.6800 | Buy Now |
|
Onlinecomponents.com | Gigabit Ethernet Transceiver With Rgmii Support |
8000 In Stock 6000 Factory Stock |
|
$2.7300 / $2.8100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1000 |
|
$2.0205 / $4.9280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9031RNXCC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031RNXCC-TR
Microchip Technology Inc
IC TXRX ETHERNET 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.70.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9031RNXCC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031RNXCC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031RNXIA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXIA |
KSZ9031RNXVC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXVC |
KSZ9031RNXCA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXCA-TR |
KSZ9031RNXCA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXCA |
KSZ9031RNXUC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXUC |
KSZ9031RNXVB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXVB-TRVAO |
KSZ9031RNXUB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXUB-TRVAO |
KSZ9031RNXUA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXUA |
KSZ9031RNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXCC |
KSZ9031RNXVB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXCC-TR vs KSZ9031RNXVB-VAO |