-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC TXRX ETHERNET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH3525
|
Newark | Vqfn Gbe Physical Layer Transceiver With Rgmii Rohs Compliant: Yes |Microchip KSZ9031RNXIC-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$3.9400 | Buy Now |
DISTI #
70Y9067
|
Newark | Gbe Physical Layer Transceiver With Rgmii 48 Vqfn 7X7X1.0Mm T/R Rohs Compliant: Yes |Microchip KSZ9031RNXIC-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9400 | Buy Now |
DISTI #
41AH8414
|
Newark | Ethernet Tx Rx, 1Gbps, Vqfn-48, Device Type:Gigabit Ethernet Transceiver, Supported Standards:Ieee 802.3, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Ic Case/Package:Vqfn, No. Of Pins:48Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip KSZ9031RNXIC-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7827 |
|
$4.4900 / $4.9100 | Buy Now |
DISTI #
KSZ9031RNXIC-CT-ND
|
DigiKey | IC TRANSCEIVER FULL 4/4 48QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3842 In Stock |
|
$3.8000 / $4.7200 | Buy Now |
DISTI #
KSZ9031RNXIC-TR
|
Avnet Americas | Ethernet TXRX Single Chip Single 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps - Tape and Reel (Alt: KSZ9031RNXIC-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 1000 |
|
$3.5800 / $4.7200 | Buy Now |
DISTI #
998-KSZ9031RNXICTR
|
Mouser Electronics | Ethernet ICs GbE Physical Layer Transceiver with RGMII RoHS: Compliant | 9823 |
|
$3.8000 / $4.7200 | Buy Now |
DISTI #
KSZ9031RNXIC-TR
|
Microchip Technology Inc | GbE Physical Layer Transceiver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 221000 |
|
$3.1200 / $4.7200 | Buy Now |
|
Future Electronics | KSZ9031RNX Series 1.8V/2.5V/3.3 V Gigabit Ethernet Transceiver - QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$4.2600 | Buy Now |
|
Onlinecomponents.com | Transceiver - Ethernet Protocol - 4/4 Driver/Receiver - Full Duplex - 1 Gbps - 1.8V, 2.5V, 3.3V Supply - 48-QFN (7x7) - Surface Mount - Tape & Reel. |
21124 In Stock |
|
$3.6000 / $3.8800 | Buy Now |
|
Bristol Electronics | 4898 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSZ9031RNXIC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ9031RNXIC-TR
Microchip Technology Inc
IC TXRX ETHERNET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 1000000 Mbps | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for KSZ9031RNXIC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ9031RNXIC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ9031RNXVC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXVC |
KSZ9031RNXUB-TRVAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXUB-TRVAO |
KSZ9031RNXVB | Ethernet Transceiver, 1-Trnsvr, PQCC48 | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXVB |
KSZ9031RNXVA-TR | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXVA-TR |
KSZ9031RNXUB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXUB-VAO |
KSZ9031RNXVB-VAO | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXVB-VAO |
KSZ9031RNXCC | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXCC |
KSZ9031RNXCA | DATACOM, ETHERNET TRANSCEIVER | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXCA |
KSZ9031RNXUC | Ethernet Transceiver | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXUC |
KSZ9031RNXIA-TR | DATACOM, ETHERNET TRANSCEIVER, QCC48 | Microchip Technology Inc | KSZ9031RNXIC-TR vs KSZ9031RNXIA-TR |